Part Details for G9EB-1-B-DC60 by OMRON Electronic Components LLC
Overview of G9EB-1-B-DC60 by OMRON Electronic Components LLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G9EB-1-B-DC60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-G9EB-1-B-DC60-ND
|
DigiKey | DC POWER RELAY Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
6 In Stock |
|
$142.1600 | Buy Now |
|
Onlinecomponents.com | Power Relay 60VDC 25A SPST-NO(60mm 25mm 58mm) Flange RoHS: Compliant |
6 Partner Stock |
|
$113.9700 / $169.4200 | Buy Now |
|
Master Electronics | Power Relay 60VDC 25A SPST-NO(60mm 25mm 58mm) Flange RoHS: Compliant |
6 Partner Stock |
|
$113.9700 / $169.4200 | Buy Now |