Part Details for G9EA-1-DC12 by OMRON Corporation
Overview of G9EA-1-DC12 by OMRON Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1211A-A | Analog Devices | LTC3528EDDB - 1A, 1MHz Synch B | |
DC1219A-D | Analog Devices | LT3495BEDDB-1 Demo Board - 3-6 | |
DC1228A | Analog Devices | LT3573EMSE - 24Vin to 5Vout at |
Price & Stock for G9EA-1-DC12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
653-G9EA-1-DC12
|
Mouser Electronics | Industrial Relays Switch Current Leads SPST-NO 12V 60A/100 RoHS: Compliant | 6 |
|
$119.1600 / $137.1700 | Buy Now |
Part Details for G9EA-1-DC12
G9EA-1-DC12 CAD Models
G9EA-1-DC12 Part Data Attributes
|
G9EA-1-DC12
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
G9EA-1-DC12
OMRON Corporation
Power/Signal Relay, SPST, Momentary, 0.417A (Coil), 12VDC (Coil), 5000mW (Coil), 100A (Contact), 400VDC (Contact), DC Input, DC Output, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.75 | |
Samacsys Manufacturer | Omron Electronics | |
Body Breadth | 36 mm | |
Body Height | 60.7 mm | |
Body Length or Diameter | 73 mm | |
Coil Current(DC)-Max | 0.417 A | |
Coil Operate Voltage(DC) | 9 V | |
Coil Power | 5000 mW | |
Coil Release Voltage(DC) | 0.96 V | |
Coil Resistance | 28.8 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact Current(DC)-Max | 100 A | |
Contact (DC) Max Rating R Load | 100A@400VDC | |
Contact Voltage(DC)-Max | 400 V | |
Contact/Output Supply Type | DC | |
Electrical Life | 3000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 50 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 73mm x 36mm x 60.7mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 30 ms | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | WIRE |