Part Details for G9EA-1-CA-DC12 by OMRON Electronic Components LLC
Overview of G9EA-1-CA-DC12 by OMRON Electronic Components LLC
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AV-THLIN2BNCM-025 | Amphenol Cables on Demand | Amphenol AV-THLIN2BNCM-025 Thin-line Coaxial Cable - BNC Male / BNC Male (SDI Compatible) 25ft | |
CN-DSUB50PIN0-000 | Amphenol Cables on Demand | Amphenol CN-DSUB50PIN0-000 D-Subminiature (DB50 Male D-Sub) Connector, 50-Position Pin Contacts, Solder-Cup Terminals | |
CN-DSUBHD62PN-000 | Amphenol Cables on Demand | Amphenol CN-DSUBHD62PN-000 High-Density D-Subminiature (HD62 Male D-Sub) Connector, 62-Position Pin Contacts, Solder-Cup Terminals |
Price & Stock for G9EA-1-CA-DC12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC8908
|
Newark | Dc Power Relay/Omron Electronic Components |Omron Electronic Components G9EA-1-CA-DC12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$163.3700 | Buy Now |
DISTI #
70175346
|
RS | Relay 12, Power Screw, 400 VDC, 12 VDC 12.8 Ohms, 2500 VAC, 11 W , | Omron Electronic Components G9EA-1-CA-DC12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$207.5200 | RFQ |
|
Onlinecomponents.com | Power Relay 12VDC 30A SPST-NO(73x36x67.2)mm Flange RoHS: Compliant |
5 In Stock |
|
$186.4600 / $224.6400 | Buy Now |
|
Master Electronics | Power Relay 12VDC 30A SPST-NO(73x36x67.2)mm Flange RoHS: Compliant |
5 In Stock |
|
$186.4600 / $224.6400 | Buy Now |