There are no models available for this part yet.
Overview of G991C312HR by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G991C312HR | Amphenol Communications Solutions | ExtremePort Swift, 85Ω, 124Pin,0.76um (30u\\) Gold, 1.50mm |
Price & Stock for G991C312HR by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
G991C312HR
|
Avnet Americas | Conn PCI Express Card SKT 124 POS Solder ST Throgh Hole T/R - Tape and Reel (Alt: G991C312HR) Min Qty: 1920 Package Multiple: 960 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
523-G991C312HR
|
Mouser Electronics | Board to Board & Mezzanine Connectors ExtremePort Swift, 85?, 124Pin, 30u'', 1.50mm RoHS: Compliant | 0 |
|
$5.6900 | Order Now | |
DISTI #
G991C312HR
|
Avnet Abacus | Conn PCI Express Card SKT 124 POS Solder ST Throgh Hole T/R (Alt: G991C312HR) RoHS: Compliant Min Qty: 1920 Package Multiple: 960 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |