There are no models available for this part yet.
Overview of G9912322HR by Amphenol Commercial
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G9912322HR | Amphenol Communications Solutions | ExtremePort Swift, 85Ω, 74Pin,0.76um (30u\\) Gold, 2.20mm |
Price & Stock for G9912322HR by Amphenol Commercial
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73425817
|
RS | ExtremePort Swift, 85?, 74Pin,0.76?m (30u ) Gold | Amphenol Commercial (Amphenol CS) G9912322HR RoHS: Not Compliant Min Qty: 4320 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$3.4200 | RFQ | |
DISTI #
AMLG9912322HR
|
Heilind Electronics | EXTREMEPORT SWIFT, 85, 74PIN, | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
AMLG9912322HR
|
Interstate Connecting Components | EXTREMEPORT SWIFT, 85, 74PIN, | 0 |
|
Buy Now |