Part Details for G98V1H342HR by Amphenol Commercial
Overview of G98V1H342HR by Amphenol Commercial
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G98V1H342HR | Amphenol Communications Solutions | Mini Cool Edge IO(MCIO), PAM4, 56G, , 95Ω, Surfacemount, Vertical, 100 Pin, PCIe, SAS, SFP, NVMe, cable, dual, card. |
Price & Stock for G98V1H342HR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73426067
|
RS | Mini Cool Edge IO(MCIO), PAM4, 56G, , 95?, Surfa | Amphenol Commercial (Amphenol CS) G98V1H342HR RoHS: Not Compliant Min Qty: 1600 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$6.1800 | RFQ |
DISTI #
AMLG98V1H342HR
|
Heilind Electronics | MCIO, VT, 95, 100 PIN, 30U, PA | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMLG98V1H342HR
|
Interstate Connecting Components | MCIO, VT, 95, 100 PIN, 30U, PA | 0 |
|
Buy Now |