Part Details for G97R22352HR by Amphenol Corporation
Overview of G97R22352HR by Amphenol Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G97R22352HR | Amphenol Communications Solutions | Mini Cool Edge IO(MCIO), SFF-TA-1016, PCIe Gen 5, 85Ω, Surfacemount, Right Angle, 74 Pin, PCIe, SAS, SFP, NVMe, cable, dual, card. |
Price & Stock for G97R22352HR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G97R22352HR
|
Avnet Americas | MCIO, R/A, 85?, 74 PIN, 30U", PCIE GEN 5, 1.20MM - Tape and Reel (Alt: G97R22352HR) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1250 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$2.5200 / $2.6677 | Buy Now |
DISTI #
523-G97R22352HR
|
Mouser Electronics | PCI Express / PCI Connectors MINI COOL EDGE IO RoHS: Compliant | 2200 |
|
$3.0100 / $6.7700 | Buy Now |
DISTI #
82811129
|
Verical | Conn Card Edge F 74 POS 0.6mm Solder RA SMD T/R RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2427 | Americas - 420 |
|
$5.0310 / $9.9710 | Buy Now |
DISTI #
G97R22352HR
|
TTI | PCI Express / PCI Connectors MINI COOL EDGE IO RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 250 Container: Reel | Americas - 0 |
|
$2.6100 | Buy Now |
DISTI #
G97R22352HR
|
Avnet Abacus | MCIO, R/A, 85?, 74 PIN, 30U, PCIE GEN 5, 1.20MM" - Tape and Reel (Alt: G97R22352HR) RoHS: Compliant Min Qty: 2500 Package Multiple: 1250 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
G97R22352HR
|
Avnet Asia | MCIO, R/A, 85?, 74 PIN, 30U", PCIE GEN 5, 1.20MM (Alt: G97R22352HR) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Lead time: 14 Weeks, 0 Days | 500 |
|
$2.3765 / $2.6579 | Buy Now |
Part Details for G97R22352HR
G97R22352HR CAD Models
G97R22352HR Part Data Attributes
|
G97R22352HR
Amphenol Corporation
Buy Now
|
Compare Parts:
G97R22352HR
Amphenol Corporation
|
Samacsys Manufacturer | Amphenol |