Part Details for G950-06809-01 by Coral
Overview of G950-06809-01 by Coral
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
87606-809LF | Amphenol Communications Solutions | Dubox®, Board To Board Connector, Receptacle, Vertical, Through Hole, Double Row, Top Entry, 18 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for G950-06809-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
212-842776110077
|
Mouser Electronics | Accelerator Cards Edge TPU Coral USB Accelerator, USB Stick RoHS: Compliant | 2684 |
|
$62.2400 | Buy Now |
Part Details for G950-06809-01
G950-06809-01 CAD Models
G950-06809-01 Part Data Attributes
|
G950-06809-01
Coral
Buy Now
|
Compare Parts:
G950-06809-01
Coral
|
Samacsys Manufacturer | Coral |