Part Details for G92P by Orion Fans
Overview of G92P by Orion Fans
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G92P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AH9525
|
Newark | Fan Finger Guard, 92Mm, Abs, Fan Guard Type:Plastic, For Use With:92Mm Axial Fans, Fixing Centers:82.5Mm, Color/Finish:-, Product Range:G92 Series, Fan Frame Size:92Mm, Guard Material:Abs (Acrylonitrile Butadiene Styrene) Rohs Compliant: Yes |Orion Fans G92P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$1.0400 / $1.3600 | Buy Now |
DISTI #
1053-1385-ND
|
DigiKey | FAN GUARD PLASTIC 92MM Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
674 In Stock |
|
$0.9839 / $1.3900 | Buy Now |
DISTI #
670-G92P
|
Mouser Electronics | Fan Accessories Plastic Fan Guard, 92mm RoHS: Compliant | 128 |
|
$0.9370 / $1.3000 | Buy Now |
DISTI #
70103749
|
RS | Filter Kit, Aluminum/Stainless, 92(Overall Length.), 82.5(Mesh Length) | Orion Fans G92P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 209 |
|
$1.0500 / $1.3100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$0.9600 | Buy Now |
|
Onlinecomponents.com | Plastic Guard - For 92mm Fans RoHS: Compliant |
450 In Stock |
|
$0.8540 / $1.3850 | Buy Now |
DISTI #
70367228
|
Verical | Thrml Mgmt Access Guard 92mm RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 2325 | Americas - 450 |
|
$1.1752 / $1.8070 | Buy Now |
|
Powell Electronics | FAN ACCESSORIES Min Qty: 1 | 14 |
|
$3.3000 / $3.6000 | Buy Now |
|
Master Electronics | Plastic Guard - For 92mm Fans RoHS: Compliant |
450 In Stock |
|
$0.8540 / $1.3850 | Buy Now |
DISTI #
10142471
|
TestEquity LLC | Orion Fans G92P ABS Plastic Guard, 6.4mm Thick, For 92mm Fans | 0 |
|
$1.2000 | Buy Now |