Part Details for G9283-14 by Hamamatsu Photonics
Overview of G9283-14 by Hamamatsu Photonics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Part Details for G9283-14
G9283-14 CAD Models
G9283-14 Part Data Attributes
|
G9283-14
Hamamatsu Photonics
Buy Now
Datasheet
|
Compare Parts:
G9283-14
Hamamatsu Photonics
Photodiode Detector, 1300nm Min, 1550nm Max, 2500Mbps, Through Hole Mount, ROSA, 4 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HAMAMATSU PHOTONICS KK | |
Package Description | ROSA | |
Reach Compliance Code | unknown | |
Body Height | 10.9 mm | |
Body Length or Diameter | 5.08 mm | |
Built-in Feature | AMPLIFIER | |
Communication Standard | SDH, SONET | |
Data Rate | 2500 Mbps | |
Fiber Optic Device Type | PHOTODIODE DETECTOR | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Operating Wavelength-Max | 1550 nm | |
Operating Wavelength-Min | 1300 nm | |
Operating Wavelength-Nom | 1310 nm | |
Package Style | ROSA | |
Supply Voltage-Max | 5 V | |
Supply Voltage-Min | 3.3 V | |
Surface Mount | NO |