Part Details for G92-16B by Orion Fans
Overview of G92-16B by Orion Fans
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9787-DPG2-EBZ | Analog Devices | Dual 16B, 1.0 GSPS TxDAC | |
AD9779BSVZ | Analog Devices | Dual 16B, 1.0 GSPS TxDAC | |
AD9788-DPG2-EBZ | Analog Devices | Dual 16B, 1.0 GSPS TxDAC |
Price & Stock for G92-16B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AH8380
|
Newark | Fan Finger Guard, Steel, 90Mm, Fan Guard Type:Steel - Wire Form, For Use With:92Mm Axial Fans, Fixing Centers:82.5Mm, Color/Finish:Bright Nickel Chrome, Product Range:G92 Series, Fan Frame Size:90Mm, Guard Material:Steel Rohs Compliant: Yes |Orion Fans G92-16B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$1.3000 / $1.7100 | Buy Now |
DISTI #
1053-1384-ND
|
DigiKey | FAN GUARD METAL 92MM BLACK Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
39979 In Stock |
|
$1.1250 / $1.1400 | Buy Now |
DISTI #
670-G9216B
|
Mouser Electronics | Fan Accessories Fan Finger Guard for 92mm Fan, Bright Basic Wire, Black RoHS: Compliant | 88 |
|
$1.1000 / $1.1400 | Buy Now |
DISTI #
70859469
|
RS | Fan Accessory, Guard for 92mm Fan, Black | Orion Fans G92-16B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 8 |
|
$1.2600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$1.2000 | Buy Now |
|
Onlinecomponents.com | Steel Wire Guard - For 92mm Fans RoHS: Compliant |
1514 In Stock |
|
$1.0400 / $1.1600 | Buy Now |
DISTI #
81436005
|
Verical | Thrml Mgmt Access Fan Guard 92mm Black Steel RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 2148 | Americas - 1500 |
|
$1.3910 / $1.5080 | Buy Now |
|
Powell Electronics | FAN ACCESSORIES Min Qty: 1 | 10 |
|
$4.1300 / $4.5000 | Buy Now |
|
Master Electronics | Steel Wire Guard - For 92mm Fans RoHS: Compliant |
1514 In Stock |
|
$1.0400 / $1.1600 | Buy Now |
DISTI #
10142458
|
TestEquity LLC | Orion Fans G92-16B Steel Wire Guard, For 92mm Fans, Black | 0 |
|
$1.5000 | Buy Now |