Part Details for G91MC7-P06LFG0-0000 by ODU-USA Inc
Overview of G91MC7-P06LFG0-0000 by ODU-USA Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for G91MC7-P06LFG0-0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ5712
|
Avnet Americas | Circular Connector, MEDI-SNAP Series, Wall Mount Receptacle, 6 Contacts, Solder Socket, Push-Pull - Bulk (Alt: 38AJ5712) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Bulk | 5 Partner Stock |
|
$19.6600 / $24.3000 | Buy Now |
DISTI #
G91MC7-P06LFG0-000
|
Avnet Americas | Circular Connector, MEDI-SNAP Series, Wall Mount Receptacle, 6 Contacts, Solder Socket, Push-Pull - Bulk (Alt: G91MC7-P06LFG0-000) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$21.9780 | Buy Now |