Part Details for G8V-1A7T-DC12 by OMRON Corporation
Overview of G8V-1A7T-DC12 by OMRON Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1211A-A | Analog Devices | LTC3528EDDB - 1A, 1MHz Synch B | |
DC1219A-D | Analog Devices | LT3495BEDDB-1 Demo Board - 3-6 | |
DC1228A | Analog Devices | LT3573EMSE - 24Vin to 5Vout at |
Part Details for G8V-1A7T-DC12
G8V-1A7T-DC12 CAD Models
G8V-1A7T-DC12 Part Data Attributes
|
G8V-1A7T-DC12
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
G8V-1A7T-DC12
OMRON Corporation
Power/Signal Relay, SPST, Momentary, 0.133A (Coil), 12VDC (Coil), 1600mW (Coil), 1A (Contact), 16VDC (Contact), DC Input, AC/DC Output, Panel Mount, CADMIUM FREE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OMRON CORP | |
Package Description | CADMIUM FREE | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.05 | |
Body Breadth | 15 mm | |
Body Height | 25 mm | |
Body Length or Diameter | 22.5 mm | |
Coil Current(DC)-Max | 0.133 A | |
Coil Operate Voltage(DC) | 8 V | |
Coil Power | 1600 mW | |
Coil Release Voltage(DC) | 1 V | |
Coil Resistance | 90 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 1A@16VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@16VDC | |
Contact Voltage(AC)-Max | 16 V | |
Contact Voltage(DC)-Max | 16 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 10 ms | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 22.5mm x 15mm x 25mm | |
Relay Action | MOMENTARY | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 10 ms | |
Surface Mount | NO | |
Termination Type | SOLDER |