There are no models available for this part yet.
Overview of G8P-1CP12VDC by OMRON Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for G8P-1CP12VDC by OMRON Corporation
Part Data Attributes for G8P-1CP12VDC by OMRON Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
OMRON CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Relay Type
|
POWER/SIGNAL RELAY
|
Alternate Parts for G8P-1CP12VDC
This table gives cross-reference parts and alternative options found for G8P-1CP12VDC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of G8P-1CP12VDC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
G2RL-1-12VDC | POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.033A (COIL), 12VDC (COIL), 400mW (COIL), 12A (CONTACT), 24VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT | OMRON Corporation | G8P-1CP12VDC vs G2RL-1-12VDC |
G2RL-1-E-DC12 | POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.033A (COIL), 12VDC (COIL), 400mW (COIL), 16A (CONTACT), 300VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT | OMRON Corporation | G8P-1CP12VDC vs G2RL-1-E-DC12 |
RTC14012F | POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.033A (COIL), 12VDC (COIL), 400mW (COIL), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | G8P-1CP12VDC vs RTC14012F |
G8P-1CTP12VDC | Power/Signal Relay | OMRON Corporation | G8P-1CP12VDC vs G8P-1CTP12VDC |
1649357-4 | POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.033A (COIL), 12VDC (COIL), 400mW (COIL), 16A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT | TE Connectivity | G8P-1CP12VDC vs 1649357-4 |
5-1833002-0 | POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.033A (COIL), 12VDC (COIL), 400mW (COIL), 16A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT | TE Connectivity | G8P-1CP12VDC vs 5-1833002-0 |
G8P-1C4TP-DC12 | Power/Signal Relay, SPDT, Momentary, 0.077A (Coil), 12VDC (Coil), 900mW (Coil), 20A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount, | OMRON Corporation | G8P-1CP12VDC vs G8P-1C4TP-DC12 |
G2RL-14-E-12VDC | POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.033A (COIL), 12VDC (COIL), 400mW (COIL), 12A (CONTACT), 24VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT | OMRON Corporation | G8P-1CP12VDC vs G2RL-14-E-12VDC |
RT214012F | POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.033A (COIL), 12VDC (COIL), 400mW (COIL), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | G8P-1CP12VDC vs RT214012F |
G2RL-1-E-12VDC | POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.033A (COIL), 12VDC (COIL), 400mW (COIL), 12A (CONTACT), 24VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT | OMRON Corporation | G8P-1CP12VDC vs G2RL-1-E-12VDC |