Part Details for G8K-17R DC12 BY OMR1 by OMRON Corporation
Overview of G8K-17R DC12 BY OMR1 by OMRON Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1211A-A | Analog Devices | LTC3528EDDB - 1A, 1MHz Synch B | |
DC1219A-D | Analog Devices | LT3495BEDDB-1 Demo Board - 3-6 | |
DC1228A | Analog Devices | LT3573EMSE - 24Vin to 5Vout at |
Price & Stock for G8K-17R DC12 BY OMR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G8K17RDC12BYOMR1
|
Avnet Americas | Relay Automotive SPDT 30A 12VDC 160Ohm PC Pin Through Hole Box - Rail/Tube (Alt: G8K17RDC12BYOMR1) RoHS: Compliant Min Qty: 3024 Package Multiple: 3024 Container: Tube | 0 |
|
$1.3860 / $1.6500 | Buy Now |
DISTI #
V99:2348_26602440
|
Arrow Electronics | DC Automotive PCB Relays RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2226 | Americas - 2962 |
|
$1.7192 | Buy Now |
DISTI #
63492986
|
Verical | DC Automotive PCB Relays RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2226 | Americas - 2962 |
|
$1.7192 | Buy Now |
DISTI #
C1S541202121048
|
Chip1Stop | Automotive Relays | 2962 |
|
$2.2700 | Buy Now |
Part Details for G8K-17R DC12 BY OMR1
G8K-17R DC12 BY OMR1 CAD Models
G8K-17R DC12 BY OMR1 Part Data Attributes
|
G8K-17R DC12 BY OMR1
OMRON Corporation
Buy Now
|
Compare Parts:
G8K-17R DC12 BY OMR1
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |