Part Details for G8JN-1C7T-R-DC12 by OMRON Corporation
Overview of G8JN-1C7T-R-DC12 by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1211A-A | Analog Devices | LTC3528EDDB - 1A, 1MHz Synch B | |
DC1219A-D | Analog Devices | LT3495BEDDB-1 Demo Board - 3-6 | |
DC1228A | Analog Devices | LT3573EMSE - 24Vin to 5Vout at |
Price & Stock for G8JN-1C7T-R-DC12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1680 |
|
RFQ | ||
|
Quest Components | 3 |
|
$3.2400 / $4.8600 | Buy Now |
Part Details for G8JN-1C7T-R-DC12
G8JN-1C7T-R-DC12 CAD Models
G8JN-1C7T-R-DC12 Part Data Attributes
|
G8JN-1C7T-R-DC12
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
G8JN-1C7T-R-DC12
OMRON Corporation
Power/Signal Relay, SPDT, Momentary, 0.16A (Coil), 12VDC (Coil), 1920mW (Coil), 35A (Contact), 16VDC (Contact), DC Input, AC/DC Output, Panel Mount, CADMIUM FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OMRON CORP | |
Package Description | CADMIUM FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.05 | |
Samacsys Manufacturer | Omron Electronics | |
Additional Feature | WITH RESISTOR | |
Body Breadth | 28 mm | |
Body Height | 25 mm | |
Body Length or Diameter | 28 mm | |
Coil Current(DC)-Max | 0.16 A | |
Coil Operate Voltage(DC) | 8 V | |
Coil Power | 1920 mW | |
Coil Release Voltage(DC) | 1 V | |
Coil Resistance | 74 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 35A@16VAC | |
Contact Current(AC)-Max | 35 A | |
Contact Current(DC)-Max | 35 A | |
Contact (DC) Max Rating R Load | 35A@16VDC | |
Contact Voltage(AC)-Max | 16 V | |
Contact Voltage(DC)-Max | 16 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 20 ms | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 28mm x 28mm x 25mm | |
Relay Action | MOMENTARY | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 10 ms | |
Surface Mount | NO | |
Termination Type | SOLDER |