Part Details for G8JN-1C6T-F-R-DC12 by OMRON Electronic Components LLC
Overview of G8JN-1C6T-F-R-DC12 by OMRON Electronic Components LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1211A-A | Analog Devices | LTC3528EDDB - 1A, 1MHz Synch B | |
DC1219A-D | Analog Devices | LT3495BEDDB-1 Demo Board - 3-6 | |
DC1228A | Analog Devices | LT3573EMSE - 24Vin to 5Vout at |
Price & Stock for G8JN-1C6T-F-R-DC12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89C6835
|
Newark | Automotive Relay, Spdt, 12Vdc, 35A, Coil Voltage:12Vdc, Contact Current:35A, Contact Configuration:Spdt, Relay Mounting:Panel Mount, Relay Terminals:Quick Connect, Product Range:G8Jn Series, Contact Voltage Dc Nom:- Rohs Compliant: No |Omron Electronic Components G8JN-1C6T-F-R-DC12 RoHS: Not Compliant Min Qty: 240 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |