Part Details for G8H-1A4T-R-DC12 by OMRON Corporation
Overview of G8H-1A4T-R-DC12 by OMRON Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Part Details for G8H-1A4T-R-DC12
G8H-1A4T-R-DC12 CAD Models
G8H-1A4T-R-DC12 Part Data Attributes
|
G8H-1A4T-R-DC12
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
G8H-1A4T-R-DC12
OMRON Corporation
Power/Signal Relay, SPST, Momentary, 0.15A (Coil), 12VDC (Coil), 1440mW (Coil), 10A (Contact), 16VDC (Contact), DC Input, AC/DC Output, Panel Mount,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.05 | |
Body Breadth | 15 mm | |
Body Height | 25 mm | |
Body Length or Diameter | 22.5 mm | |
Coil Current(DC)-Max | 0.15 A | |
Coil Operate Voltage(DC) | 8 V | |
Coil Power | 1440 mW | |
Coil Release Voltage(DC) | 0.7 V | |
Coil Resistance | 80 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 10A@16VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@16VDC | |
Contact Voltage(AC)-Max | 16 V | |
Contact Voltage(DC)-Max | 16 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 25 ms | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX | |
Physical Dimension | 22.5mm x 15mm x 25mm | |
Relay Action | MOMENTARY | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 20 ms | |
Surface Mount | NO | |
Termination Type | SNAP ON |