Part Details for G8939-15G5-5M by Glenair Inc
Overview of G8939-15G5-5M by Glenair Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77315-G50-36LF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to board connector, Unshrouded Right Angle header, Through Mount, Single Row, 36 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for G8939-15G5-5M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G8939-15G5-5M
|
Avnet Americas | COVER - Bulk (Alt: G8939-15G5-5M) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |