Part Details for G8938-25G5-111M by Glenair Inc
Overview of G8938-25G5-111M by Glenair Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2014VS-111MEB | Coilcraft Inc | General Purpose Inductor, 0.108uH, 20%, Air-Core, 7754 | |
1212VS-111MED | Coilcraft Inc | General Purpose Inductor, 0.117uH, 20%, Air-Core, 4745 | |
1010VS-111ME | Coilcraft Inc | Power inductor, high current, 20% tol, SMT, RoHS, halogen-free |
Price & Stock for G8938-25G5-111M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G8938-25G5-111M
|
Avnet Americas | COVER - Bulk (Alt: G8938-25G5-111M) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |