Part Details for G88MPSH0422HR by Amphenol Corporation
Overview of G88MPSH0422HR by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G88MPSH0422HR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G88MPSH0422HR
|
Avnet Americas | Connector Housing Micro Power Receptacle 4 Position 3mm Solder Straight Cable Mount - Bag (Alt: G88MPSH0422HR) Min Qty: 30000 Package Multiple: 30000 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
$0.0544 | Buy Now |
DISTI #
523-G88MPSH0422HR
|
Mouser Electronics | Power to the Board MICRO POWER Super 3.0MM RoHS: Compliant | 0 |
|
$0.0520 / $0.0540 | Order Now |