Part Details for G88MP20102CEU by Amphenol Corporation
Overview of G88MP20102CEU by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G88MP20102CEU | Amphenol Communications Solutions | Micro Power Plus 3.0 Connector System - G88MP Series, Wire to Board connector, Vertical, Dual row, 3.0mm pitch, 20 positions, 100u\\ Tin, 2.6mm tail length, LCP, Black, Tray |
Price & Stock for G88MP20102CEU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G88MP20102CEU
|
Avnet Americas | Micro Power Plus Connector Straight Header 20 Position Liquid Crystal Polymer Black Through Hole Tray - Trays (Alt: G88MP20102CEU) Min Qty: 5940 Package Multiple: 1980 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
523-G88MP20102CEU
|
Mouser Electronics | Power to the Board MicroPwrPlus Conn3mm pitch,V/T 2x10pins RoHS: Compliant | 0 |
|
$0.7330 / $0.7340 | Order Now |