Part Details for G88MP12001TEU by Amphenol Corporation
Overview of G88MP12001TEU by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G88MP12001TEU | Amphenol Communications Solutions | Micro Power Plus 3.0 Connector System - G88MP Series, Wire to Board connector, Right Angle, Dual row, 3.0mm pitch, 12 positions, 100u\\ Tin, 3.20mm tail length, LCP, Black, TRAY |
Price & Stock for G88MP12001TEU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
523-G88MP12001TEU
|
Mouser Electronics | Headers & Wire Housings G88MP12001TEU-MICRO POWER PLUS,R/A | 0 |
|
$0.6660 | Order Now |