Part Details for G88MP08102CEU by Amphenol Commercial
Overview of G88MP08102CEU by Amphenol Commercial
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G88MP08102CEU | Amphenol Communications Solutions | Micro Power Plus 3.0 Connector System - G88MP Series, Wire to Board connector, Vertical, Dual row, 3.0mm pitch, 8 positions, 100u\\ Tin, 2.10mm tail length, LCP, Black, TRAY |
Price & Stock for G88MP08102CEU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73405850
|
RS | Micro Power Plus 3.0 Connector System - G88MP Se | Amphenol Commercial (Amphenol CS) G88MP08102CEU RoHS: Not Compliant Min Qty: 4500 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5600 | RFQ |
DISTI #
AMLG88MP08102CEU
|
Heilind Electronics | G88MP08102CEU-VT DIP,PIT-3.0MM | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMLG88MP08102CEU
|
Interstate Connecting Components | G88MP08102CEU-VT DIP,PIT-3.0MM | 0 |
|
Buy Now |