There are no models available for this part yet.
Overview of G88MP06106KEU by Amphenol Commercial
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G88MP06106KEU | Amphenol Communications Solutions | Micro Power Plus 3.0 Connector System - G88MP Series, Wire to Board connector, Vertical, Dual row, 3.0mm pitch, 06 positions, 100u\\ Tin, 2.80mm tail length, LCP, Black, TRAY |
Price & Stock for G88MP06106KEU by Amphenol Commercial
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73406537
|
RS | Micro Power Plus 3.0 Connector System - G88MP Se | Amphenol Commercial (Amphenol CS) G88MP06106KEU RoHS: Not Compliant Min Qty: 5580 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4400 | RFQ | |
DISTI #
AMLG88MP06106KEU
|
Heilind Electronics | G88MP06106KEU-STR DIP,P-3.0MM | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
AMLG88MP06106KEU
|
Interstate Connecting Components | G88MP06106KEU-STR DIP,P-3.0MM | 0 |
|
Buy Now |