G88D20P7MKAL
ITT Interconnect Solutions
Description: Board Connector, 20 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, Gray Insulator, Plug

Overview of G88D20P7MKAL by ITT Interconnect Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense

Price & Stock for G88D20P7MKAL by ITT Interconnect Solutions

Part # Manufacturer Description Stock Price Buy
DISTI # G88D20P7MKAL
Avnet Abacus Conn IDC Connector SKT 20 POS 1.27mm IDT RA Cable Mount (Alt: G88D20P7MKAL) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Abacus - 0
Buy Now

CAD Models for G88D20P7MKAL by ITT Interconnect Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for G88D20P7MKAL by ITT Interconnect Solutions

G88D20P7MKAL
ITT Interconnect Solutions
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
ITT CANNON
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
NONE
Body Breadth
0.555 inch
Body Depth
0.217 inch
Body Length
0.699 inch
Body/Shell Style
PLUG
Connector Type
BOARD CONNECTOR
Contact Finish Mating
AU ON NI
Contact Finish Termination
GOLD
Contact Gender
FEMALE
Contact Material
COPPER ALLOY
Contact Pattern
STAGGERED
Contact Resistance
20 mΩ
Contact Style
SQ PIN-SKT
Dielectric Withstanding Voltage
350VAC V
Filter Feature
NO
Insulation Resistance
5000000000 Ω
Insulator Color
GRAY
Insulator Material
GLASS FILLED POLYESTER
Mating Contact Pitch
0.05 inch
Mating Contact Row Spacing
0.1 inch
Mixed Contacts
NO
Number Of Connectors
ONE
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Plating Thickness
30u inch
Polarization Key
SHRD CENTER
Rated Current (Signal)
1 A
Reference Standard
UL
Total Number of Contacts
20
Wire Size-Max
30 AWG
Wire Size-Min
30 AWG
Want to compare parts?
  1. G88D20P7MKAL
    ITT Interconnect Solutions
    Board Connector, 20 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, Gray Insulator, Plug
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for G88D20P7MKAL by ITT Interconnect Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: G88D20P7MKAL by ITT Interconnect Solutions

Select Manufacturer
Which Manufacturer of G88D20P7MKAL would you like to use for your alert(s)?
  • Please alert me when G88D20P7MKAL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for G88D20P7MKAL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for G88D20P7MKAL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for G88D20P7MKAL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for G88D20P7MKAL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare G88D20P7MKAL by ITT Interconnect Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: