Part Details for G888103022T1HR by Amphenol Commercial
Overview of G888103022T1HR by Amphenol Commercial
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G888103022T1HR | Amphenol Communications Solutions | Board mount - Header Receptacle - Wire to Board 2.54mm Pitch Vertical DIP,1x3Pin,30u\\ Gold,NY4T,Tail=3.3mm,Latch Type,Color-Black,Tray |
Price & Stock for G888103022T1HR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73408907
|
RS | Board mount - Header Receptacle - Wire to Board | Amphenol Commercial (Amphenol CS) G888103022T1HR RoHS: Not Compliant Min Qty: 12000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0400 | RFQ |
DISTI #
AMLG888103022T1HR
|
Heilind Electronics | PROTECT HEADER P2.54MM STR,1X3 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMLG888103022T1HR
|
Interstate Connecting Components | PROTECT HEADER P2.54MM STR,1X3 | 0 |
|
Buy Now |