There are no models available for this part yet.
Overview of G888102062PAEU by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for G888102062PAEU by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
G888102062PAEU
|
Avnet Americas | Wire to Board Connector Header Single Row 2 Position 2.54mm Pitch Straight Through Hole Bag - Bag (Alt: G888102062PAEU) Min Qty: 20000 Package Multiple: 20000 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | ||
DISTI #
523-G888102062PAEU
|
Mouser Electronics | Headers & Wire Housings Protect Header 2.54mm Pitch STR DIP,1x2Pin,Matte Tin,LCP,TAIL=3.3mm,BLACK | 0 |
|
$0.0770 / $0.0780 | Order Now |