Part Details for G888006081THR by Amphenol Commercial
Overview of G888006081THR by Amphenol Commercial
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G888006081THR | Amphenol Communications Solutions | Protect Header 2.54mm Pitch Rightangle DIP, 1x6Pin, 15u\\ Gold, NY4T, PCB Mount, Color-Blac |
Price & Stock for G888006081THR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMLG888006081THR
|
Heilind Electronics | PROTECT HEADER 2.54MM PITCH RA | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMLG888006081THR
|
Interstate Connecting Components | PROTECT HEADER 2.54MM PITCH RA | 0 |
|
Buy Now |