There are no models available for this part yet.
Overview of G888004061THR by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G888004061THR | Amphenol Communications Solutions | Protect Header 2.54mm Pitch Rightangle DIP, 1x4Pin, Matte TIN, NY4T, Tail=3.4mm, Color-Black, Tray |
Price & Stock for G888004061THR by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
G888004061THR
|
Avnet Americas | PROTECT HEADER 2.54MM PITCH R/A DIP,1X4PIN,MATTE TIN, NY4T,TAIL=3.4MM,COLOR-BLACK,TRAY - Trays (Alt: G888004061THR) Min Qty: 9120 Package Multiple: 9120 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | ||
DISTI #
523-G888004061THR
|
Mouser Electronics | Headers & Wire Housings Protect Header 2.54mm Pitch R/A DIP,1x4Pin,Matte TIN, NY4T,Tail=3.4mm,Color-Black,Tray | 0 |
|
$0.2060 / $0.2140 | Order Now |