Part Details for G886B06221SHR by Amphenol Commercial
Overview of G886B06221SHR by Amphenol Commercial
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G886B06221SHR | Amphenol Communications Solutions | Wire to Board 1.5mm Pitch,R/A SMT,1x6Pin,G/F,NY4T, Color-Black,T&R,Halogen Free |
Price & Stock for G886B06221SHR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73422448
|
RS | Wire to Board 1.5mm Pitch, R/A SMT,1x6Pin, G/F, NY4 | Amphenol Commercial (Amphenol CS) G886B06221SHR RoHS: Not Compliant Min Qty: 16000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4400 | RFQ |
DISTI #
AMLG886B06221SHR
|
Heilind Electronics | WIRE TO BOARD 1.5MM PITCH,RA S | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMLG886B06221SHR
|
Interstate Connecting Components | WIRE TO BOARD 1.5MM PITCH,RA S | 0 |
|
Buy Now |