There are no models available for this part yet.
Overview of G886B02212T2HR by Amphenol Commercial
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G886B02212T2HR | Amphenol Communications Solutions | Protect Header 1.5mm Pitch Rightangle Surfacemount, 1x2Pin, Mate Tin, NY9T, H=4.45mm, Color-Natural, T&R, Halogen Free |
Price & Stock for G886B02212T2HR by Amphenol Commercial
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73423950
|
RS | Protect Header 1.5mm Pitch Rightangle Surfacemou | Amphenol Commercial (Amphenol CS) G886B02212T2HR RoHS: Not Compliant Min Qty: 9600 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3200 | RFQ | |
DISTI #
AMLG886B02212T2HR
|
Heilind Electronics | PROTECT HEADER 1.5MM PITCH RAS | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
AMLG886B02212T2HR
|
Interstate Connecting Components | PROTECT HEADER 1.5MM PITCH RAS | 0 |
|
Buy Now |