Part Details for G886B 04 101 by Amphenol Commercial
Overview of G886B 04 101 by Amphenol Commercial
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G886B04012T4HR | Amphenol Communications Solutions | Wafer 1.5mm Pitch STR Surfacemount, 1x4Pin, MATTE TIN, NY9T, COLOR-NATURAL | |
G886B06201CEU | Amphenol Communications Solutions | Board mount - Header Plug - Wafer 1.5mm Pitch Right Angle SMT,1x6Pin,Matte Tin,NY9T,T&R,Color-Natural | |
G886B02212T2HR | Amphenol Communications Solutions | Protect Header 1.5mm Pitch Rightangle Surfacemount, 1x2Pin, Mate Tin, NY9T, H=4.45mm, Color-Natural, T&R, Halogen Free |
Price & Stock for G886B 04 101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73422445
|
RS | Wafer, Pitch=1.5mm, STR DIP,1x4Pin, Matte Tin, NY9T | Amphenol Commercial (Amphenol CS) G886B 04 101 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2200 | RFQ |
DISTI #
AMLG886B 04 101
|
Heilind Electronics | WAFER,PITCH1.5MM,STR DIP,1X4PI | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMLG886B 04 101
|
Interstate Connecting Components | WAFER,PITCH1.5MM,STR DIP,1X4PI | 0 |
|
Buy Now |