Part Details for G881MA16122S1EU by Amphenol Corporation
Overview of G881MA16122S1EU by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G881MA16122S1EU | Amphenol Communications Solutions | Micro Power 3.0 Connector System - G881 Series, Wire to Board connector, , Vertical, Dual row, 3.0mm pitch, 16 positions ,15u\\ Au, LCP, Black, REEL |
Price & Stock for G881MA16122S1EU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G881MA16122S1EU
|
Avnet Americas | Micro Power Connector Header 16 Position 3mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: G881MA16122S1EU) Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
523-G881MA16122S1EU
|
Mouser Electronics | Headers & Wire Housings G881MA16122S1EU-MicroPwrSeriesDualrow | 0 |
|
$3.0900 | Order Now |