Part Details for G881MA10122S1EU by Amphenol Commercial
Overview of G881MA10122S1EU by Amphenol Commercial
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G881MA10122S1EU | Amphenol Communications Solutions | Micro Power 3.0 Connector System - G881 Series, Wire to Board connector, , Vertical, Dual row, 3.0mm pitch, 10 positions , 15u\\ Au, LCP, Black, REEL |
Price & Stock for G881MA10122S1EU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73408884
|
RS | Micro Power 3.0 Connector System - G881 Series, | Amphenol Commercial (Amphenol CS) G881MA10122S1EU RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1800 | RFQ |
DISTI #
AMLG881MA10122S1EU
|
Heilind Electronics | G881MA10122S1EU-MICROPWRSERIES | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMLG881MA10122S1EU
|
Interstate Connecting Components | G881MA10122S1EU-MICROPWRSERIES | 0 |
|
Buy Now |