Part Details for G881B08102KEU by Amphenol Corporation
Overview of G881B08102KEU by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G881B08102KEU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G881B08102KEU
|
Avnet Americas | Micro Power Connector Header 8 Position 3mm Solder Straight Through Hole Tray - Trays (Alt: G881B08102KEU) Min Qty: 5040 Package Multiple: 2520 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
523-G881B08102KEU
|
Mouser Electronics | Power to the Board MicroPwrV/T8pinLCPT IN 100u RoHS: Compliant | 0 |
|
$0.4050 / $0.4060 | Order Now |
DISTI #
G881B08102KEU-AMP
|
TME | G881B08102KEU Min Qty: 81 | 2200 |
|
$0.4496 / $0.5202 | Buy Now |
DISTI #
C1S116730384935
|
Chip1Stop | Other electronic components | 2200 |
|
$0.4630 / $0.4790 | Buy Now |