Part Details for G881B03122KEU by Amphenol Corporation
Overview of G881B03122KEU by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G881B03122KEU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G881B03122KEU
|
Avnet Americas | Micro Power Connector Header 3 Position 3mm Solder Straight Through Hole Tray - Trays (Alt: G881B03122KEU) Min Qty: 9000 Package Multiple: 9000 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
523-G881B03122KEU
|
Mouser Electronics | Headers & Wire Housings MICRO POWER 1X3P P=3.0MM | 0 |
|
$0.5320 | Order Now |