Part Details for G881B02102KEU by Amphenol Commercial
Overview of G881B02102KEU by Amphenol Commercial
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G881B02102KEU | Amphenol Communications Solutions | Micro Power 3.0 Connector System - G881 Series, Wire to Board connector, , Vertical, Single row, 3.0mm pitch, 02 positions , 100u\\ Tin, 3.18mm tail length, LCP, Black, TRAY |
Price & Stock for G881B02102KEU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72018177
|
RS | Connector, G881B02102KEU-MICRO PWR WAFER P=3.0MM | Amphenol Commercial (Amphenol CS) G881B02102KEU RoHS: Compliant Min Qty: 11550 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4890 / $0.5070 | RFQ |
DISTI #
AMLG881B02102KEU
|
Heilind Electronics | G881B02102KEU-MICRO PWR WAFER | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMLG881B02102KEU
|
Interstate Connecting Components | G881B02102KEU-MICRO PWR WAFER | 0 |
|
Buy Now |