Part Details for G881A16001TEU by Amphenol Corporation
Overview of G881A16001TEU by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G881A16001TEU | Amphenol Communications Solutions | Micro Power 3.0 Connector System - G881 Series, Wire to Board connector, Right angle, Dual row, 3.0mm pitch, 16 positions , 100u\\ Tin, 3.20mm tail length, LCP, Black, TRAY |
Price & Stock for G881A16001TEU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G881A16001TEU
|
Avnet Americas | PCB Header, Micro Power Box DIP, 16 Positions, Right Angle, 3.0mm Pitch, Sn Finish - Trays (Alt: G881A16001TEU) Min Qty: 5040 Package Multiple: 2520 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
523-G881A16001TEU
|
Mouser Electronics | Power to the Board MicroPwrR/A16pinLCP tin 100u RoHS: Compliant | 0 |
|
$0.6740 / $0.6760 | Order Now |