Part Details for G881A02001TEU by Amphenol FCi
Overview of G881A02001TEU by Amphenol FCi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G881A02001TEU | Amphenol Communications Solutions | Micro Power 3.0 Connector System - G881 Series, Wire to Board connector, , Right Angle, Dual row, 3.0mm pitch, 02 positions , 100u\\ Tin, 3.20mm tail length, LCP, Black, TRAY |
Price & Stock for G881A02001TEU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65693128
|
Verical | Micro Power 3.0 Connector System - G881 Series, Wire to Board connector, , Right Angle, Dual row, 3.0mm pitch, 02 positions , 100 U Tin, 3.20mm tail length, LCP, Black, TRAY RoHS: Compliant Min Qty: 216 Package Multiple: 1 | Americas - 2030 |
|
$0.2850 / $0.2900 | Buy Now |
Part Details for G881A02001TEU
G881A02001TEU CAD Models
G881A02001TEU Part Data Attributes
|
G881A02001TEU
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
G881A02001TEU
Amphenol FCi
Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | MATTE TIN (100) OVER NICKEL (50) | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Material | LIQUID CRYSTAL POLYMER/POLYETHYLENE | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
Alternate Parts for G881A02001TEU
This table gives cross-reference parts and alternative options found for G881A02001TEU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of G881A02001TEU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPT-02-03.0-01-L-V | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Samtec Inc | G881A02001TEU vs UPT-02-03.0-01-L-V |
10137926-0222LF | Rectangular Power Connector, | Amphenol FCi | G881A02001TEU vs 10137926-0222LF |
794662-2 | 2 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | TE's AMP | G881A02001TEU vs 794662-2 |
39-30-9025 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, LEAD FREE | Molex | G881A02001TEU vs 39-30-9025 |
0039307025 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, HALOGEN FREE AND ROHS COMPLIANT | Molex | G881A02001TEU vs 0039307025 |
PR03302VBHC | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, | METZ CONNECT USA | G881A02001TEU vs PR03302VBHC |
1-176975-2 | 2 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | TE Connectivity | G881A02001TEU vs 1-176975-2 |
46007-1802 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal | Molex | G881A02001TEU vs 46007-1802 |
39-31-0023 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, LEAD FREE | Molex | G881A02001TEU vs 39-31-0023 |
CP3502P1V00-S-LF | Rectangular Power Connector, 2 Contact(s), Male, Press Fit Terminal, ROHS COMPLIANT | Cvilux Corporation | G881A02001TEU vs CP3502P1V00-S-LF |