Part Details for G8801-19M by Glenair Inc
Overview of G8801-19M by Glenair Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G88016201TEU | Amphenol Communications Solutions | Wire to Board 1.25mm Pitch Rightangle Surfacemount, 1x16Pin, Matte Tin, NY9T, T&R, Color-Natural | |
G88010221T2EU | Amphenol Communications Solutions | Wire to Board 1.25mm Pitch,Right Angle SMT,1x10Pin,Gold Flash,LCP | |
G88010123T5HR | Amphenol Communications Solutions | Protect Header 1.25mm Pitch STR Surfacemount, 2x5Pin, G/F, NY9T, WO/LATCH, HF, BLACK |
Price & Stock for G8801-19M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AJ1645
|
Newark | G8801-19M |Glenair G8801-19M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 135 |
|
Buy Now | |
DISTI #
3937-G8801-19M-ND
|
DigiKey | CONN Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
135 In Stock |
|
$190.6300 | Buy Now |
DISTI #
GLEG8801-19M
|
Interstate Connecting Components | Adapter | 0 |
|
Buy Now |