Part Details for G88004113T3HR by Amphenol Commercial
Overview of G88004113T3HR by Amphenol Commercial
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G88004113T3HR | Amphenol Communications Solutions | Protect Header 1.25mm Pitch STR Surfacemount, 1x4PIN, MATTE TIN, NY9T, LATCH Type, COLOR-BLACK, W/MYLAR |
Price & Stock for G88004113T3HR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73422428
|
RS | Protect Header 1.25mm Pitch STR Surfacemount, 1x | Amphenol Commercial (Amphenol CS) G88004113T3HR RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4200 | RFQ |
DISTI #
AMLG88004113T3HR
|
Heilind Electronics | PROTECT HEADER 1.25MM PITCH ST | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMLG88004113T3HR
|
Interstate Connecting Components | PROTECT HEADER 1.25MM PITCH ST | 0 |
|
Buy Now |