Part Details for G87MPSH2212HR by Amphenol Corporation
Results Overview of G87MPSH2212HR by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
G87MPSH2212HR Information
G87MPSH2212HR by Amphenol Corporation is a Power Connector.
Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for G87MPSH2212HR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G87MPSH2212HR
|
Avnet Americas | Connector Housing Mini Power Receptacle 22 Position 4.2mm Crimp Straight Cable Mount - Bag (Alt: G87... more Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
$0.0755 / $0.0803 | Buy Now |
DISTI #
523-G87MPSH2212HR
|
Mouser Electronics | Power to the Board MINI POWER Super 4.2MM RoHS: Compliant | 0 |
|
$0.0780 / $0.2500 | Order Now |