Part Details for G87MP081212P1HR by Amphenol Commercial
Results Overview of G87MP081212P1HR by Amphenol Commercial
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
G87MP081212P1HR Information
G87MP081212P1HR by Amphenol Commercial is a Power Connector.
Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for G87MP081212P1HR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
664-G87MP081212P1HR-ND
|
DigiKey | MINI POWER PLUS CONN, PITCH=4.2M Min Qty: 2550 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.4709 | Buy Now |
DISTI #
73422812
|
RS | MINI POWER PLUS CONN, PITCH=4.2mm, 2X4 PIN, Vert | Amphenol Commercial (Amphenol CS) G87MP081212P1HR RoHS: Not Compliant Min Qty: 2550 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6800 | RFQ |
DISTI #
AMLG87MP081212P1HR
|
Heilind Electronics | MINI POWER PLUS CONN, PITCH4.2 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMLG87MP081212P1HR
|
Interstate Connecting Components | MINI POWER PLUS CONN, PITCH4.2 | 0 |
|
Buy Now |