Part Details for G8795-02 by Hamamatsu Photonics
Overview of G8795-02 by Hamamatsu Photonics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for G8795-02
G8795-02 CAD Models
G8795-02 Part Data Attributes
|
G8795-02
Hamamatsu Photonics
Buy Now
Datasheet
|
Compare Parts:
G8795-02
Hamamatsu Photonics
Receiver, 1300nm Min, 1550nm Max, 2500Mbps, TO-18, Through Hole Mount, TO-18, 4 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HAMAMATSU PHOTONICS KK | |
Package Description | TO-18 | |
Reach Compliance Code | unknown | |
Body Height | 3.8 mm | |
Body Length or Diameter | 4.65 mm | |
Built-in Feature | AMPLIFIER | |
Communication Standard | GBE, SDH | |
Data Rate | 2500 Mbps | |
Emitter/Detector Type | PIN PHOTODIODE | |
Fiber Optic Device Type | RECEIVER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Max | 1550 nm | |
Operating Wavelength-Min | 1300 nm | |
Operating Wavelength-Nom | 1425 nm | |
Package Style | TO-18 | |
Supply Voltage-Max | 5 V | |
Supply Voltage-Min | 3.3 V | |
Surface Mount | NO |