Part Details for G874D242210EU by Amphenol Commercial
Overview of G874D242210EU by Amphenol Commercial
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G874D242210EU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73422744
|
RS | MINI-FIT CONN, NY66 94V-0 | Amphenol Commercial (Amphenol CS) G874D242210EU RoHS: Not Compliant Min Qty: 4800 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2300 | RFQ |
DISTI #
AMLG874D242210EU
|
Heilind Electronics | MINI-FIT CONN,NY66 94V-0 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMLG874D242210EU
|
Interstate Connecting Components | MINI-FIT CONN,NY66 94V-0 | 0 |
|
Buy Now |