Part Details for G874D061202CEU by ACP Technologies
Overview of G874D061202CEU by ACP Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G874D061202CEU | Amphenol Communications Solutions | Mini power, Vertical, Dual row, 4.2mm pitch, 6 positions , 100u\\ Tin, 3.50mm tail length, LCP, Natural , TRAY |
Price & Stock for G874D061202CEU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 2694 |
|
RFQ |