Part Details for G874D021202CEU by Amphenol Commercial
Overview of G874D021202CEU by Amphenol Commercial
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G874D021202CEU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73428225
|
RS | Mini power, Vertical, Dual row, 4.2mm pitch, 2po | Amphenol Commercial (Amphenol CS) G874D021202CEU RoHS: Not Compliant Min Qty: 10500 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3860 | RFQ |
DISTI #
AMLG874D021202CEU
|
Heilind Electronics | MINI POWER | Americas - 0 in Stock |
|
$0.3028 / $0.3075 | Buy Now |
DISTI #
AMLG874D021202CEU
|
Interstate Connecting Components | MINI POWER | 0 |
|
$0.3028 / $0.3075 | Buy Now |