Part Details for G86802612TEU by Amphenol Commercial
Overview of G86802612TEU by Amphenol Commercial
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G86802612TEU | Amphenol Communications Solutions | Board mount - Header Receptacle - Wire to Board 2.54mm Pitch Vertical DIP,1x2Pin,Matte Tin,NY66,Tail=3.4mm,Color-Beige,Bag |
Price & Stock for G86802612TEU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73422421
|
RS | Board mount - Header Receptacle - Wire to Board | Amphenol Commercial (Amphenol CS) G86802612TEU RoHS: Not Compliant Min Qty: 25000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0200 | RFQ |
DISTI #
AMLG86802612TEU
|
Heilind Electronics | PROTECT HEADER 2.54MM PITCH ST | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMLG86802612TEU
|
Interstate Connecting Components | PROTECT HEADER 2.54MM PITCH ST | 0 |
|
Buy Now |