Part Details for G861AD04212TEU by Amphenol Commercial
Overview of G861AD04212TEU by Amphenol Commercial
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G861AD04212TEU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMLG861AD04212TEU
|
Heilind Electronics | WAFER 2.54MM PITCH,RA DIP,1X4P | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMLG861AD04212TEU
|
Interstate Connecting Components | WAFER 2.54MM PITCH,RA DIP,1X4P | 0 |
|
Buy Now |